
N-channel MOSFET with 30V drain-source voltage and 11A continuous drain current. Features low 7mΩ drain-source on-resistance and operates within a -55°C to 150°C temperature range. Surface mountable in an 8-SOIC package, this component offers fast switching with turn-on delay of 12ns and fall time of 9ns. Rated for 1.47W maximum power dissipation and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4386DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4386DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.47W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4386DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
