
N-channel MOSFET, 30V Vdss, 8.5A continuous drain current, and 9.5mR drain-source on-resistance. Features a 6ns fall time, 16ns turn-on delay, and 43ns turn-off delay. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.4W. Packaged in an 8-pin SOIC for surface mounting.
Vishay SI4390DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9.5mR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4390DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
