
The SI4390DY-T1-GE3 is a single N-channel TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8.5A and a drain to source voltage of 30V. The device is packaged in a surface mount SO package and is RoHS compliant. The MOSFET has a maximum power dissipation of 1.4W and a drain to source resistance of 9.5mR. It also features a fall time of 14ns and a turn-off delay time of 43ns.
Vishay SI4390DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4390DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.