P-CHANNEL MOSFET, 20V Drain-Source Breakdown Voltage, 7.3A Continuous Drain Current, and 17mR Drain-Source On-Resistance. This surface-mount device features a 45ns fall time, 25ns turn-on delay, and 150ns turn-off delay. Operating from -55°C to 150°C, it offers 1.35W maximum power dissipation and is packaged in an 8-pin SOIC for tape and reel delivery.
Vishay SI4403BDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 17mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 25ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4403BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
