
The SI4412ADY-T1-E3 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.3W and a continuous drain current of 5.8A. The device is RoHS compliant and lead free, packaged in a tape and reel format with 2500 units per package. It features a drain to source resistance of 24mR and a drain to source voltage of 30V.
Vishay SI4412ADY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 24mR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4412ADY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
