
MOSFET 30V 7.0A 2.5W 28mohm @ 10V
Vishay SI4412DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Resistance | 0.028R |
| RoHS Compliant | Yes |
| Series | SI4 |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4412DY-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.
