
P-channel MOSFET, surface mount, in an 8-SOIC package. Features a continuous drain current of 10.5A and a drain-source voltage of -30V. Offers a low drain-source on-resistance of 7.5mR. Operates with a gate-source voltage up to 20V and a nominal Vgs of -1V. Maximum power dissipation is 1.5W, with operating temperatures from -55°C to 150°C. Includes fast switching times with a fall time of 18ns and turn-on delay of 21ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4413ADY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.5A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 7.5mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 21ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4413ADY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
