Vishay SI4413CDY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4413CDY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
