
Trans MOSFET P-CH 30V 9A 8-Pin SOIC N T/R
Vishay SI4413DY-T1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.