
P-channel MOSFET, 20V drain-source voltage, 10A continuous drain current, and 7.5mΩ drain-source resistance. Features surface mount SO package with 1.55mm height, 5mm length, and 4mm width. Operates from -55°C to 150°C with 1.5W maximum power dissipation. Includes 75ns turn-on delay, 165ns fall time, and 460ns turn-off delay. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4423DY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 165ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 460ns |
| Turn-On Delay Time | 75ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4423DY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.