
The SI4431ADY-T1-E3 is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.3A and a drain to source voltage of -30V. The transistor is packaged in a small outline R-PDSO-G8 package, measuring 1.55mm in height, 5mm in length, and 4mm in width. It is RoHS compliant and available in quantities of 2500 per reel.
Vishay SI4431ADY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.35W |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.35W |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4431ADY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.