
Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
Vishay SI4431BDY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4431BDY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
