P-channel JFET with 7A continuous drain current and -30V drain-source voltage. Features low 32mR drain-source on-resistance, 1.006nF input capacitance, and 38ns turn-on delay. Operates from -55°C to 150°C with 4.2W max power dissipation. Surface mountable in an SOIC package, this silicon MOSFET is HALOGEN FREE and ROHS COMPLIANT.
Vishay SI4431CDY-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 32MR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.006nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 32mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -2.5V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 38ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4431CDY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
