
N-channel MOSFET with 250V Drain-Source Voltage (Vdss) and 2.1A Continuous Drain Current (ID). Features a low Drain-Source On Resistance (Rds On) of 155mR. Operates with a Gate-Source Voltage (Vgs) up to 20V and offers fast switching speeds with a 16ns Turn-On Delay Time and 19ns Fall Time. This surface-mount component is housed in an 8-SOIC package, rated for a maximum power dissipation of 1.56W, and operates within a temperature range of -55°C to 150°C.
Vishay SI4434DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Resistance | 155mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 155mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 155mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4434DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
