
N-channel MOSFET, 60V drain-source voltage, 6.1A continuous drain current, and 36mΩ drain-source on-resistance. Features a 2.5V threshold voltage, 1.1nF input capacitance, and 10ns turn-on delay. Packaged in an 8-pin SOIC surface-mount package, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 2.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4436DY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.1A |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 36MR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4436DY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
