
P-channel MOSFET, SO package, 40V drain-source voltage, 7.2A continuous drain current, 45mΩ drain-source resistance. Features 7ns turn-on delay, 9ns fall time, and 30ns turn-off delay. Operates from -55°C to 150°C with a maximum power dissipation of 4.2W. Surface mountable, RoHS compliant, and lead-free.
Vishay SI4447ADY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.75mm |
| Input Capacitance | 970pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1.2V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4447ADY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
