
N-channel MOSFET, 40V drain-source voltage, 23A continuous drain current, and 3.8mΩ maximum drain-source on-resistance. Features include 8ns fall time, 21ns turn-on delay, and 55ns turn-off delay. This surface-mount component operates within a -55°C to 150°C temperature range and offers 7.8W maximum power dissipation. Packaged in an 8-pin SOIC N for tape and reel distribution.
Sign in to ask questions about the Vishay SI4456DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4456DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.8mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 5.67nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 21ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4456DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
