
Single P-channel MOSFET, SOIC package, featuring a 30V drain-source voltage and a low 5mΩ drain-source on-resistance. This surface-mount power MOSFET offers a continuous drain current of 19.7A and a maximum power dissipation of 7.8W. Key switching characteristics include a 16ns turn-on delay and a 20ns fall time. Operating across a wide temperature range of -55°C to 150°C, this RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4459ADY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4459ADY-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 19.7A |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 5MR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.8W |
| Mount | Surface Mount |
| Nominal Vgs | -2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -2.5V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4459ADY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
