
P-channel MOSFET with 8V drain-source voltage and 20A continuous drain current. Features 9mΩ maximum drain-source on-resistance and 3W power dissipation. Operates from -55°C to 150°C, with a 112ns fall time and 33ns turn-on delay. Surface mountable in an 8-pin SO package.
Sign in to ask questions about the Vishay SI4465ADY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4465ADY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | -8V |
| Drain-source On Resistance-Max | 9mR |
| Fall Time | 112ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -450mV |
| Turn-Off Delay Time | 168ns |
| Turn-On Delay Time | 33ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4465ADY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
