
Small Signal Field-Effect Transistor, 7.7A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Vishay SI4472DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.735nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | 4.5V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4472DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
