
The SI4484EY-T1-GE3 is a single N-CHANNEL MOSFET from Vishay, featuring a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 1.8W and a continuous drain current of 4.8A. The device is packaged in a surface mount SO package and is RoHS compliant. The MOSFET has a drain to source resistance of 34mR and a threshold voltage of 2V.
Sign in to ask questions about the Vishay SI4484EY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4484EY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 34mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4484EY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
