
N-channel MOSFET, 100V drain-source voltage, 7.9A continuous drain current, and 25mΩ drain-source resistance. Features a 2V gate-source threshold voltage and 20V maximum gate-source voltage. Operates across a -55°C to 175°C temperature range with a 1.8W maximum power dissipation. Packaged in an 8-pin SOIC for surface mounting, delivered on tape and reel.
Sign in to ask questions about the Vishay SI4486EY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4486EY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.9A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4486EY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
