
N-channel MOSFET, surface mount, SOP-8 package, offering 200V drain-source voltage and 2.85A continuous drain current. Features low 80mΩ drain-source on-resistance and 1.56W power dissipation. Operates across a -55°C to 150°C temperature range with fast switching times, including a 14ns turn-on delay. RoHS compliant for general-purpose small-signal applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4490DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4490DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.85A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 80mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.56W |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4490DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
