
The SI4500DY-T1-E3 is a N-CHANNEL P-CHANNEL JFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 7A and a drain to source voltage of 20V. The device is packaged in a SO package and is RoHS compliant. It has a power dissipation of 2.5W and a drain to source resistance of 65mR.
Vishay SI4500DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Series | SI45xxxY |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4500DY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.
