
Trans MOSFET N/P-CH 30V/8V 6.3A/4.1A 8-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Resistance | 42mR |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |