
The SI4544DY-T1 is a dual N-channel/P-channel MOSFET from Vishay, featuring a breakdown voltage of 30V and a continuous drain current of 6.5A. It has a drain to source resistance of 45mR and a fall time of 14ns. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.4W. The SI4544DY-T1 is available in a SO package and is not RoHS compliant.
Vishay SI4544DY-T1 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 2.4W |
| RoHS Compliant | No |
| Series | SI4 |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
