
Dual N-channel MOSFET, 30V drain-source voltage, 15.2A continuous drain current, and 10mΩ drain-to-source resistance. Features include 4.16W max power dissipation, 1.535nF input capacitance, and 45ns fall time. This surface-mount component operates from -55°C to 150°C and is packaged in a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4618DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 15.2A |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 45ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.55mm |
| Input Capacitance | 1.535nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.16W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 24ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4618DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.