
N-channel MOSFET, 30V drain-source voltage, 6A continuous drain current, and 35mΩ drain-to-source resistance at 10V Vgs. Features 3.1W maximum power dissipation, 1.04nF input capacitance, and 17ns fall time. Operates from -55°C to 150°C, packaged in SO surface-mount format on tape and reel.
Vishay SI4620DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.04nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4620DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
