
N-channel MOSFET, 25V Drain-Source Voltage, 40A Continuous Drain Current, 2.7mΩ Drain-Source On-Resistance. Features a 1V Threshold Voltage, 9ns Fall Time, 17ns Turn-On Delay, and 60ns Turn-Off Delay. Surface mountable in an 8-pin SOIC package, operating from -55°C to 150°C with 7.8W Max Power Dissipation. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4630DY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 2.7mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.55mm |
| Input Capacitance | 6.67nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.7mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI4 |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4630DY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
