
N-Channel Power MOSFET, 30V Vdss, 16.3A Continuous Drain Current (ID), and 5.2mR Drain-Source On-Resistance (Rds On Max). This surface-mount device features a 5.7W Max Power Dissipation and operates across a temperature range of -55°C to 150°C. With a 1.5mm height, 5mm length, and 4mm width, it offers fast switching characteristics with an 8ns fall time, 14ns turn-on delay, and 33ns turn-off delay. The component includes 3.15nF input capacitance and is RoHS compliant.
Vishay SI4634DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 16.3A |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.2mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 3.15nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4634DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
