Obsolete - Use SI4654DY-T1-GE3
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 21.5A |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Resistance | 0.0035R |
| RoHS Compliant | No |
| RoHS | Not Compliant |