
N-channel MOSFET with 25V drain-source voltage and 18.6A continuous drain current. Features low 4mΩ drain-source resistance and 5.9W maximum power dissipation. Operates across a -55°C to 150°C temperature range. Packaged in an 8-SOIC surface-mount case, this component offers fast switching with typical turn-on delay of 30ns and fall time of 10ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4654DY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 18.6A |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.5mm |
| Input Capacitance | 3.77nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4654DY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
