
N-channel MOSFET, 30V Vdss, 8.9A continuous drain current, and 11mΩ Rds On. Features a 1.58nF input capacitance and 1.4W max power dissipation. Packaged in an 8-SOIC surface mount case with dimensions of 5mm length, 4mm width, and 1.55mm height. Operates between -55°C and 150°C, with turn-on delay of 13ns and turn-off delay of 33ns. RoHS compliant.
Vishay SI4688DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8.9A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 1.58nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4688DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.