Sign in to ask questions about the Vishay SI4720CY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4720CY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 20mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 0A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.1uA |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4720CY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
