
The SI4730EY-E3 is a single N-CHANNEL power MOSFET from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 11.7A and a drain to source voltage of 30V. The device is packaged in a SO package and has a maximum power dissipation of 3.6W. The SI4730EY-E3 is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Vishay SI4730EY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4730EY-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 11.7A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Series | SI4 |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4730EY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
