
The SI4730EY-T1-E3 is a single N-channel MOSFET from Vishay, featuring a continuous drain current of 11.7A and a drain to source voltage of 30V. It has a drain to source resistance of 15mR and a gate to source voltage of 20V. The device is packaged in a SO package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 3.6W and has a turn-off delay time of 60ns and a turn-on delay time of 13ns.
Vishay SI4730EY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 11.7A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Series | SI4 |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
