Sign in to ask questions about the Vishay Si4776DY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Si4776DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 11.9A |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Power Dissipation | 4.1W |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay Si4776DY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
