
N-channel MOSFET, 25V Drain-to-Source Voltage, 8A Continuous Drain Current, and 23mΩ Rds On Max. This surface-mount component features a low input capacitance of 680pF and fast switching times with a 15ns turn-on delay and 20ns turn-off delay. Operating across a wide temperature range from -55°C to 150°C, it offers 5W maximum power dissipation. Packaged in an 8-SOIC case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4778DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4778DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.5mm |
| Input Capacitance | 680pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4778DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
