
N-Channel MOSFET, 30V Vdss, 7.1A continuous drain current, and 22mR drain-source on-resistance. Features include a 2.4V nominal Vgs, 865pF input capacitance, and 9ns fall time. This surface-mount component operates from -55°C to 150°C with a maximum power dissipation of 3.1W. Packaged in an 8-pin SOIC N for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4804CDY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4804CDY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.1A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 22mR |
| Fall Time | 9ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 865pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | 2.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.4V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4804CDY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
