MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
Vishay SI4804DY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Series | SI4 |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.002998oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4804DY to view detailed technical specifications.
No datasheet is available for this part.