
The SI4814BDY-T1-GE3 is a 2-channel N-channel JFET from Vishay with a maximum continuous drain current of 10.5A and a maximum drain to source voltage of 30V. It features a drain to source resistance of 18mR and a maximum operating temperature range of -55°C to 150°C. The device is packaged in a surface mount SO package and is rated for a maximum power dissipation of 3.5W.
Sign in to ask questions about the Vishay SI4814BDY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4814BDY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 10.5A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Series | LITTLE FOOT® |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4814BDY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
