
Dual N-channel MOSFET featuring 30V drain-source voltage and 8.2A continuous drain current. Surface mountable in an 8-SOIC package, this component offers a low drain-source on-resistance of 18.5mR maximum. Operating across a wide temperature range of -55°C to 150°C, it boasts fast switching speeds with a fall time of 9ns. RoHS compliant and lead-free, this device is suitable for various electronic applications.
Sign in to ask questions about the Vishay SI4816BDY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4816BDY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8.2A |
| Drain to Source Resistance | 11.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 18.5mR |
| Fall Time | 9ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4816BDY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
