
The SI4816DY-T1-GE3 is a 2 N-Channel MOSFET from Vishay with a maximum drain to source breakdown voltage of 30V and a continuous drain current of 7.7A. It features a drain to source resistance of 22mR and operates over a temperature range of -55°C to 150°C. The device is packaged in a surface mount SO package and is RoHS compliant.
Vishay SI4816DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4816DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
