
P-channel MOSFET, 20V drain-source voltage, 3.3A continuous drain current, and 108mΩ drain-to-source resistance. Features include 18ns turn-on delay, 40ns fall time, and 660pF input capacitance. This surface-mount component operates from -55°C to 150°C with a maximum power dissipation of 2.8W. Packaged in an 8-SOIC case, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4823DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Resistance | 108mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 660pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 108mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4823DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
