
The SI4824DY is a N-CHANNEL MOSFET from Vishay with a drain to source breakdown voltage of 30V and a continuous drain current of 9A. It has a power dissipation of 2.25W and a gate to source voltage of 20V. The device is packaged in a SO package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay SI4824DY technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17.5mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.25W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI4824DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
