
P-channel MOSFET, 30V Vdss, 10.9A continuous drain current, and 12.5mR drain-source on-resistance. Features a 1.4V threshold voltage, 2.55nF input capacitance, and 48ns turn-on delay. This surface-mount device operates from -55°C to 150°C with a 2.7W maximum power dissipation. Packaged in an 8-pin SOIC for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4825DDY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 10.9A |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 12.5MR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.5mm |
| Input Capacitance | 2.55nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.7W |
| Radiation Hardening | No |
| Rds On Max | 12.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1.4V |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 48ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4825DDY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
