
P-channel silicon JFET with 30V drain-source voltage and 5A continuous drain current. Features 45mΩ drain-to-source resistance and 2W power dissipation. Surface mount SO package, ideal for small signal applications. Operates from -55°C to 150°C with fast switching times including 13ns turn-on and 14ns fall times. RoHS compliant.
Vishay SI4831DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4831DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
