
P-channel MOSFET, 30V drain-source voltage, 3.85A continuous drain current, and 72mΩ drain-to-source resistance. Features a 750pF input capacitance, 11ns fall time, 19ns turn-off delay, and 7ns turn-on delay. This surface-mount device operates from -55°C to 150°C with a maximum power dissipation of 2.75W. Packaged in an 8-SOIC case with dimensions of 5mm length, 4mm width, and 1.55mm height.
Vishay SI4833ADY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.85A |
| Drain to Source Resistance | 72mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 750pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 72mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4833ADY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
