
The SI4848DY-E3 is a single N-channel MOSFET from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.7A and a maximum power dissipation of 1.5W. The device is packaged in a SO package and is RoHS compliant.
Vishay SI4848DY-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
