
N-channel JFET, surface mount, designed for general-purpose small signal applications. Features a 150V drain-source voltage (Vdss) and a continuous drain current (ID) of 2.7A. Offers a low drain-source on-resistance (Rds On) of 85mR. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 1.5W. Includes fast switching characteristics with turn-on delay time of 9ns and fall time of 17ns. This component is RoHS compliant and halogen-free.
Vishay SI4848DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 85mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4848DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
